770 6Pin Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

77061270

Digi-Key Part Number
770-61-R27-ND
Manufacturer
CTS Resistor Products
Manufacturer Product Number
77061270
Supplier
Description
RES ARRAY 5 RES 27 OHM 6SIP
Detailed Description
27 Ohm ±2% 100mW Power Per Element Bussed 5 Resistor Network/Array ±100ppm/°C 6-SIP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
CTS Resistor Products
Series
Package
Bulk
Part Status
Obsolete
Circuit Type
Bussed
Resistance (Ohms)
27
Tolerance
±2%
Number of Resistors
5
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
6
Power Per Element
100mW
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 125°C
Applications
-
Mounting Type
Through Hole
Package / Case
6-SIP
Supplier Device Package
6-SIP
Size / Dimension
0.600" L x 0.098" W (15.24mm x 2.50mm)
Height - Seated (Max)
0.195" (4.95mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0050
Additional Resources
AttributeDescription
Other Names
770-61-R27
770-61-270
Standard Package250