14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

766143153GPTR13

Digi-Key Part Number
766143153GPTR13-ND - Tape & Reel (TR)
Manufacturer
CTS Resistor Products
Manufacturer Product Number
766143153GPTR13
Supplier
Description
RES ARRAY 7 RES 15K OHM 14SOIC
Manufacturer Standard Lead Time
23 Weeks
Detailed Description
15k Ohm ±2% 160mW Power Per Element Isolated 7 Resistor Network/Array ±100ppm/°C 14-SOIC (0.154", 3.90mm Width)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
CTS Resistor Products
Series
Package
Tape & Reel (TR)
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
15k
Tolerance
±2%
Number of Resistors
7
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
14
Power Per Element
160mW
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 125°C
Applications
-
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
-
Size / Dimension
0.341" L x 0.154" W (8.65mm x 3.90mm)
Height - Seated (Max)
0.069" (1.75mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0010
California Prop 65
Warning Information
All prices are in EUR
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000€0.97287€2,918.61
Additional Resources
AttributeDescription
Standard Package3,000