75209 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
75209 Series
SRT Bussed
752 Series SRT Bottom

752091681GPTR13

Digi-Key Part Number
752091681GPTR13-ND - Tape & Reel (TR)
Manufacturer
CTS Resistor Products
Manufacturer Product Number
752091681GPTR13
Supplier
Description
RES ARRAY 8 RES 680 OHM 9SRT
Manufacturer Standard Lead Time
43 Weeks
Detailed Description
680 Ohm ±2% 80mW Power Per Element Bussed 8 Resistor Network/Array ±200ppm/°C 9-SRT
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
CTS Resistor Products
Series
Package
Tape & Reel (TR)
Part Status
Active
Circuit Type
Bussed
Resistance (Ohms)
680
Tolerance
±2%
Number of Resistors
8
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
9
Power Per Element
80mW
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Applications
-
Mounting Type
Surface Mount
Package / Case
9-SRT
Supplier Device Package
-
Size / Dimension
0.515" L x 0.080" W (13.08mm x 2.03mm)
Height - Seated (Max)
0.100" (2.53mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0020
California Prop 65
Warning Information
All prices are in EUR
Tape & Reel (TR)
QtyUnit PriceExt Price
6,000€1.01858€6,111.48
Additional Resources
AttributeDescription
Standard Package3,000