746X101103JP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
746X101103JP
746 Series Side
746 Series Top

746X101103JP

Digi-Key Part Number
746X101103JPTR-ND - Tape & Reel (TR)
746X101103JPCT-ND - Cut Tape (CT)
746X101103JPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
746X101103JP
Description
RES ARRAY 8 RES 10K OHM 1206
Manufacturer Standard Lead Time
31 Weeks
Detailed Description
10k Ohm ±5% 31mW Power Per Element Bussed 8 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
CTS Resistor Products
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Circuit Type
Bussed
Resistance (Ohms)
10k
Tolerance
±5%
Number of Resistors
8
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
10
Power Per Element
31mW
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Applications
DDR SDRAM, DRAM, MDDR
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric), Convex, Long Side Terminals
Supplier Device Package
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0020
California Prop 65
Warning Information
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
10,39000 €0,39 €
100,28200 €2,82 €
250,20800 €5,20 €
500,15340 €7,67 €
1000,11250 €11,25 €
2500,09300 €23,25 €
5000,07668 €38,34 €
1.0000,05546 €55,46 €
Tape & Reel (TR)
QtyUnit PriceExt Price
5.0000,04649 €232,45 €
10.0000,04437 €443,70 €
25.0000,04251 €1.062,75 €
50.0000,04160 €2.080,00 €
125.0000,04078 €5.097,50 €