744 Series Top
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
744 Series Top
744 Series Side

744C083563JP

Digi-Key Part Number
744C083563JP-ND - Tape & Reel (TR)
Manufacturer
CTS Resistor Products
Manufacturer Product Number
744C083563JP
Supplier
Description
RES ARRAY 4 RES 56K OHM 2012
Detailed Description
56k Ohm ±5% 125mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 2012, Concave, Long Side Terminals
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
CTS Resistor Products
Series
Package
Tape & Reel (TR)
Part Status
Obsolete
Circuit Type
Isolated
Resistance (Ohms)
56k
Tolerance
±5%
Number of Resistors
4
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
8
Power Per Element
125mW
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Applications
-
Mounting Type
Surface Mount
Package / Case
2012, Concave, Long Side Terminals
Supplier Device Package
-
Size / Dimension
0.200" L x 0.126" W (5.08mm x 3.20mm)
Height - Seated (Max)
0.028" (0.70mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0020
California Prop 65
Warning Information
Additional Resources
AttributeDescription
Other Names
744C083563JPINACTIVE
744C083563JPTR
744C083563JPTR-ND
Standard Package4,000