1206 (3216 Metric), Concave, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1206 (3216 Metric), Concave, Long Side Terminals
742 Series Top
742 Series Side

742C083563JTR

Digi-Key Part Number
742C083563JTR-ND - Tape & Reel (TR)
742C083563JCT-ND - Cut Tape (CT)
Manufacturer
CTS Resistor Products
Manufacturer Product Number
742C083563JTR
Supplier
Description
RES ARRAY 4 RES 56K OHM 1206
Detailed Description
56k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
CTS Resistor Products
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Circuit Type
Isolated
Resistance (Ohms)
56k
Tolerance
±5%
Number of Resistors
4
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
8
Power Per Element
62.5mW
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Applications
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric), Concave, Long Side Terminals
Supplier Device Package
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0020
Additional Resources
AttributeDescription
Other Names
742C083563JCT
742083563JTR
742-083-R563TR
742083563J
742-083-R563CT
742-083-563J
742-083-563JTR
742-083-R563CT-ND
742C083563J
742-083-R563TR-ND
Standard Package5,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
742C083563JPCTS Resistor Products27,430742C083563JPCT-ND€0.24000Direct