73M2 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
73M2 SERIES
73M2 Series Side 2
73M2 Series Side 1

73M2R010F

Digi-Key Part Number
73M2R010FTR-ND - Tape & Reel (TR)
73M2R010FCT-ND - Cut Tape (CT)
73M2R010FDKR-ND - Digi-Reel®
Manufacturer
CTS Resistor Products
Manufacturer Product Number
73M2R010F
Supplier
Description
RES 0.01 OHM 1% 2W 2512
Detailed Description
10 mOhms ±1% 2W Chip Resistor 2512 J-Lead Current Sense Thick Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
CTS Resistor Products
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Resistance
10 mOhms
Tolerance
±1%
Power (Watts)
2W
Composition
Thick Film
Features
Current Sense
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 180°C
Package / Case
2512 J-Lead
Supplier Device Package
2512
Size / Dimension
0.252" L x 0.138" W (6.40mm x 3.50mm)
Height - Seated (Max)
0.047" (1.20mm)
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1€0.82000€0.82
10€0.72400€7.24
25€0.66560€16.64
50€0.60700€30.35
100€0.52530€52.53
250€0.44364€110.91
500€0.37358€186.79
Additional Resources
AttributeDescription
Other Names
73M2R010FTR
73M2R010FCT
73M2R010FDKR
Standard Package1,000