
CB3LV-3I-1M843200 | |
|---|---|
DigiKey Part Number | 110-CB3LV-3I-1M843200TR-ND - Tape & Reel (TR) 110-CB3LV-3I-1M843200CT-ND - Cut Tape (CT) 110-CB3LV-3I-1M843200DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CB3LV-3I-1M843200 |
Description | XTAL OSC XO 1.8432MHZ HCMOS TTL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1.8432 MHz XO (Standard) HCMOS, TTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | CB3LV-3I-1M843200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS, TTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 12mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,30000 € | 1,30 € |
| 10 | 1,13300 € | 11,33 € |
| 25 | 1,07160 € | 26,79 € |
| 50 | 1,02720 € | 51,36 € |
| 100 | 0,98480 € | 98,48 € |
| 250 | 0,93132 € | 232,83 € |
| 500 | 0,89282 € | 446,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,85592 € | 855,92 € |
| 2.000 | 0,82057 € | 1.641,14 € |
| 3.000 | 0,80059 € | 2.401,77 € |
| 5.000 | 0,77612 € | 3.880,60 € |
| 7.000 | 0,76042 € | 5.322,94 € |
| 10.000 | 0,74413 € | 7.441,30 € |
| Unit Price without VAT: | 1,30000 € |
|---|---|
| Unit Price with VAT: | 1,54700 € |



