


204-221ST | |
|---|---|
DigiKey Part Number | CT204221ST-ND |
Manufacturer | |
Manufacturer Product Number | 204-221ST |
Description | SWITCH SLIDE DIP DPDT 0.05A 24V |
Customer Reference | |
Detailed Description | Dip Switch DPDT 1 Position Surface Mount Slide (Standard) Actuator 50mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | 204-221ST Models |
Category | Contact Finish Gold |
Manufacturer CTS Electrocomponents | Height Above Board 0.394" (10.00mm) |
Series | Mounting Type Surface Mount |
Packaging Tube | Termination Style Gull Wing |
Part Status Obsolete | Pitch 0.100" (2.54mm), Full |
Circuit DPDT | Washable Yes |
Number of Positions 1 | Features Epoxy Sealed Terminals, Tape Seal |
Current Rating (Amps) 50mA | Operating Temperature -55°C ~ 85°C |
Voltage Rating 24VDC | Body Material Plastic |
Actuator Type Slide (Standard) | Electrical Life 5,000 Cycles |
Actuator Level Raised |

