


CVCO55CC-3000-3170 | |
|---|---|
DigiKey Part Number | 744-1585-ND |
Manufacturer | |
Manufacturer Product Number | CVCO55CC-3000-3170 |
Description | VCO 3085MHZ 0.5-15V 12.7X12.7MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 3085MHz Center Frequency 0.5 V ~ 15 V Voltage Controlled Oscillator 5 ±2 dBm -15 2nd Harmonic Typ (dBc) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Crystek Corporation | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Frequency Range | 3000 ~ 3170MHz | |
Frequency - Center | 3085MHz | |
Voltage - Supply | 8V | |
Tuning Voltage (VDC) | 0.5 V ~ 15 V | |
2nd Harmonic, Typ (dBc) | -15 | |
Icc Max | 35mA | |
Pushing (MHz/V) | 1 | |
Power (dBm) | 5 ±2 | |
Phase Noise Typ (dBc/Hz) | -109 | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 16-QFN, Variant | |
Size / Dimension | 0.500" L x 0.500" W (12.70mm x 12.70mm) | |
Height | 0.220" (5.59mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 28,29400 € | 141,47 € |
| Unit Price without VAT: | 28,29400 € |
|---|---|
| Unit Price with VAT: | 33,66986 € |


