Image for 83170810 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

83170810

DigiKey Part Number
966-83170810-ND
Manufacturer
Manufacturer Product Number
83170810
Description
SWITCH SNAP ACT SPDT 0.1A 250V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Switch SPDT Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole, Right Angle
Manufacturer
Crouzet
Termination Style
PC Pin
Series
Operating Force
153gf
Packaging
Bulk
Release Force
31gf
Part Status
Active
Operating Position
0.330" (8.4mm)
Circuit
SPDT
Differential Travel
0.006" (0.15mm)
Switch Function
On-Mom
Overtravel
0.020" (0.5mm)
Current Rating (Amps)
100mA (AC)
Mechanical Life
1,000,000 Cycles
Voltage Rating - AC
250 V
Operating Temperature
-20°C ~ 125°C
Actuator Type
Round (Pin Plunger)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2.00010,74116 €21.482,32 €
Manufacturers Standard Package
Unit Price without VAT:10,74116 €
Unit Price with VAT:12,78198 €