Xlamp-CXB1304
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CXB1304-0000-000N0HC427G

Digi-Key Part Number
CXB1304-0000-000N0HC427G-ND
Manufacturer
Manufacturer Product Number
CXB1304-0000-000N0HC427G
Description
LED COB CXB1304 WARM WHT SQUARE
Manufacturer Standard Lead Time
4 Weeks
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) Xlamp® CXB1304 White, Warm Square
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
CreeLED, Inc.
Series
Package
Tray
Product Status
Active
Type
Chip On Board (COB)
Color
White, Warm
CCT (K)
2700K 3-Step MacAdam Ellipse
Wavelength
-
Configuration
Square
Luminous Flux @ Current/Temperature
493lm (475lm ~ 510lm)
Current - Test
100mA
Temperature - Test
85°C
Voltage - Forward (Vf) (Typ)
34.5V
Lumens/Watt @ Current - Test
143 lm/W
Current - Max
250mA
CRI (Color Rendering Index)
80
Viewing Angle
115°
Features
-
Size / Dimension
13.35mm L x 13.35mm W
Height
1.70mm
Light Emitting Surface (LES)
6.00mm Dia
Lens Type
Flat
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.41.0000
All prices are in EUR
Tray
QtyUnit PriceExt Price
1002,53330 €253,33 €
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.