
MHDEWT-0000-000C0BH450E | |
|---|---|
DigiKey Part Number | MHDEWT-0000-000C0BH450ETR-ND - Tape & Reel (TR) MHDEWT-0000-000C0BH450ECT-ND - Cut Tape (CT) MHDEWT-0000-000C0BH450EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MHDEWT-0000-000C0BH450E |
Description | LED XLAMP COOL WHITE 5000K SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Xlamp® MHD-E White, Cool 5000K 5-Step MacAdam Ellipse 9V 800mA 115° 2828 (7070 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MHDEWT-0000-000C0BH450E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 5000K 5-Step MacAdam Ellipse | |
Flux @ 85°C, Current - Test | 1005lm (970lm ~ 1040lm) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 800mA | |
Voltage - Forward (Vf) (Typ) | 9V | |
Lumens/Watt @ Current - Test | 140 lm/W | |
CRI (Color Rendering Index) | 70 | |
Current - Max | 1.4A | |
Viewing Angle | 115° | |
Mounting Type | Surface Mount | |
Package / Case | 2828 (7070 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.276" L x 0.276" W (7.00mm x 7.00mm) | |
Height - Seated (Max) | 0.065" (1.66mm) | |
Thermal Resistance of Package | 3.2°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,61000 € | 2,61 € |
| 10 | 2,47800 € | 24,78 € |
| 50 | 2,40740 € | 120,37 € |
| 100 | 2,21710 € | 221,71 € |
| 200 | 2,01625 € | 403,25 € |
| 500 | 1,99540 € | 997,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,73605 € | 1.736,05 € |
| Unit Price without VAT: | 2,61000 € |
|---|---|
| Unit Price with VAT: | 3,10590 € |

