Xlamp MHB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MHBAWT-0000-000C0BD450E

DigiKey Part Number
MHBAWT-0000-000C0BD450ETR-ND - Tape & Reel (TR)
MHBAWT-0000-000C0BD450ECT-ND - Cut Tape (CT)
MHBAWT-0000-000C0BD450EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MHBAWT-0000-000C0BD450E
Description
LED XLAMP COOL WHITE 5000K SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting Xlamp® MHB-A White, Cool 5000K 5-Step MacAdam Ellipse 9V 480mA 115° 2020 (5050 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
5000K 5-Step MacAdam Ellipse
Flux @ 85°C, Current - Test
570lm (550lm ~ 590lm)
Flux @ 25°C, Current - Test
-
Current - Test
480mA
Voltage - Forward (Vf) (Typ)
9V
Lumens/Watt @ Current - Test
132 lm/W
CRI (Color Rendering Index)
70
Current - Max
700mA
Viewing Angle
115°
Mounting Type
Surface Mount
Package / Case
2020 (5050 Metric)
Supplier Device Package
-
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Height - Seated (Max)
0.063" (1.61mm)
Thermal Resistance of Package
5.5°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 784
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,11000 €1,11 €
101,05000 €10,50 €
501,02040 €51,02 €
1000,93970 €93,97 €
2000,85460 €170,92 €
5000,84574 €422,87 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,73415 €734,15 €
Manufacturers Standard Package
Unit Price without VAT:1,11000 €
Unit Price with VAT:1,32090 €