LMH020-REFL-0000-0000082
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMH020-REFL-0000-0000082

DigiKey Part Number
LMH020-REFL-0000-0000082-ND
Manufacturer
Manufacturer Product Number
LMH020-REFL-0000-0000082
Description
LED REFLECTOR 8" SEMI SPECULAR
Customer Reference
Detailed Description
Reflector Round, 190mm
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cree LED
Series
Packaging
Box
Part Status
Obsolete
Style/Size
Round, 190mm
Optical Pattern
-
For Use With/Related Manufacturer
Cree
Viewing Angle
-
Mounting Type
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Box
QuantityUnit PriceExt Price
19,03000 €9,03 €
108,17100 €81,71 €
Manufacturers Standard Package
Unit Price without VAT:9,03000 €
Unit Price with VAT:10,74570 €