
JB2835BWT-J-U65EA0000-N000P001 | |
|---|---|
DigiKey Part Number | 2138-JB2835BWT-J-U65EA0000-N000P001TR-ND - Tape & Reel (TR) 2138-JB2835BWT-J-U65EA0000-N000P001CT-ND - Cut Tape (CT) 2138-JB2835BWT-J-U65EA0000-N000P001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JB2835BWT-J-U65EA0000-N000P001 |
Description | LED J COOL WHITE 6500K 1411 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting J White, Cool 6500K 3-Step MacAdam Ellipse 2.68V 55mA 120° 1411 (3528 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 6500K 3-Step MacAdam Ellipse | |
Flux @ 85°C, Current - Test | 28lm (Typ) | |
Flux @ 25°C, Current - Test | 30lm (Typ) | |
Current - Test | 55mA | |
Voltage - Forward (Vf) (Typ) | 2.68V | |
Lumens/Watt @ Current - Test | 204 lm/W | |
CRI (Color Rendering Index) | 90 | |
Current - Max | 480mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Supplier Device Package | 1411 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Thermal Resistance of Package | 8.8°C/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,08000 € | 0,80 € |
| 100 | 0,06920 € | 6,92 € |
| 500 | 0,06236 € | 31,18 € |
| 1.000 | 0,05960 € | 59,60 € |
| 2.000 | 0,05815 € | 116,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05444 € | 217,76 € |
| 8.000 | 0,05201 € | 416,08 € |
| 12.000 | 0,05064 € | 607,68 € |
| 20.000 | 0,04897 € | 979,40 € |
| 28.000 | 0,04789 € | 1.340,92 € |
| 40.000 | 0,04750 € | 1.900,00 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |

