YAC-25-685
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YAC-36-685

DigiKey Part Number
1776-YAC-36-685-ND
Manufacturer
Manufacturer Product Number
YAC-36-685
Description
EMI FILTER
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Three Phase (Wye) EMC/EMI Line Filter 36 A 50/60Hz Single Stage Terminal Block
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cosel USA, Inc.
Series
Packaging
Bulk
Part Status
Active
Filter Type
Three Phase (Wye)
Configuration
Single Stage
Voltage - Rated DC
-
Voltage - Rated AC
-
Voltage - Rated AC (Phase to Ground/Neutral)
305 V
Voltage - Rated AC (Phase to Phase)
528 V
Current
36 A
Frequency - Operating
50/60Hz
Applications
General Purpose
Approval Agency
CSA, cURus, DEMKO, ENEC
Operating Temperature
-40°C ~ 85°C
Mounting Type
Chassis Mount
Termination Style
Terminal Block
Inductance
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1238,30000 €238,30 €
10209,45200 €2.094,52 €
25198,96720 €4.974,18 €
Manufacturers Standard Package
Unit Price without VAT:238,30000 €
Unit Price with VAT:283,57700 €