
LFA150F-48-SN | |
|---|---|
DigiKey Part Number | 1776-2401-ND |
Manufacturer | |
Manufacturer Product Number | LFA150F-48-SN |
Description | AC/DC CONVERTER 48V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 48V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | LFA150F-48-SN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 48V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 3.2 A | |
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 88% | |
Operating Temperature | -10°C ~ 70°C | |
Mounting Type | Chassis Mount | |
Size / Dimension | 6.30" L x 2.95" W x 1.46" H (160.0mm x 74.9mm x 37.1mm) | |
Approval Agency | CE, CSA, cURus, TUV, UL | |
Standard Number | 60950-1; 62368-1 | |
Minimum Load Required | No | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,32000 € | 80,32 € |
| 5 | 76,49200 € | 382,46 € |
| 10 | 74,90400 € | 749,04 € |
| Unit Price without VAT: | 80,32000 € |
|---|---|
| Unit Price with VAT: | 95,58080 € |





