
LDC15F-1-S | |
|---|---|
DigiKey Part Number | LDC15F-1-S-ND |
Manufacturer | |
Manufacturer Product Number | LDC15F-1-S |
Description | AC/DC CONVERTER 5V 12V -12V 10W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 3 Output 5V 12V -12V 85 ~ 264 VAC, 110 ~ 370 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Open Frame | |
Number of Outputs | 3 | |
Voltage - Input | 85 ~ 264 VAC, 110 ~ 370 VDC | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | 12V | |
Voltage - Output 3 | -12V | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 2 A | |
Current - Output 2 | 300 mA | |
Current - Output 3 | 200 mA | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Efficiency | 72% | |
Operating Temperature | -10°C ~ 60°C (With Derating) | |
Features | Adjustable Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 1.97" L x 1.02" W x 5.00" H (50.0mm x 25.9mm x 127.0mm) | |
Approval Agency | CE, CSA, cURus, TUV | |
Standard Number | 60950-1 | |
Minimum Load Required | - | |
Base Product Number |

