OH200-51003CF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OH200-61003CF-025.0M

DigiKey Part Number
222-OH200-61003CF-025.0M-ND
Manufacturer
Manufacturer Product Number
OH200-61003CF-025.0M
Description
XTAL OSC OCXO 25.0000MHZ CMOS TH
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
25 MHz OCXO CMOS Oscillator 3.3V 6-DIP Module, 5 Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Base Resonator
Type
Frequency
25 MHz
Function
-
Output
CMOS
Voltage - Supply
3.3V
Frequency Stability
±5ppb
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
1.15A
Ratings
-
Mounting Type
Through Hole
Package / Case
6-DIP Module, 5 Leads
Size / Dimension
1.417" L x 1.063" W (36.00mm x 27.00mm)
Height - Seated (Max)
0.500" (12.70mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
179,69000 €79,69 €
1070,17600 €701,76 €
Manufacturers Standard Package
Unit Price without VAT:79,69000 €
Unit Price with VAT:94,83110 €