320X12519X
320X12519X
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
320X12519X
320X12519X
320X12519X
320X,DAH Series Female-Female

320X12519X

Digi-Key Part Number
626-1089-ND
Manufacturer
Manufacturer Product Number
320X12519X
Description
DSUB GENDER CHANGER DB9F DB9F
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Adapter Connector D-Sub, 9 Pin Female To D-Sub, 9 Pin Female Free Hanging (In-Line)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Conec
Series
-
Package
Tray
Product Status
Active
Connector Style
Gender Changer
Convert To (Adapter End)
D-Sub, 9 Pin Female
Convert From (Adapter End)
D-Sub, 9 Pin Female
Number of Rows
2
Mounting Type
Free Hanging (In-Line)
Features
-
Shielding
-
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
8.00µin (0.203µm)
Ingress Protection
IP20
Material Flammability Rating
UL94 V-0
Includes
5 pcs - 1 Connector, 4 Jack Screws
Voltage Rating
125 V
Current Rating (Amps)
7.5 A
Housing Color
Yellow
Operating Temperature
-55°C ~ 125°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.8000
1.277 In Stock

All prices are in EUR
Tray
QtyUnit PriceExt Price
13,39000 €3,39 €
103,07500 €30,75 €
252,91320 €72,83 €
502,84540 €142,27 €
1002,70990 €270,99 €
2502,37116 €592,79 €
4502,30342 €1.036,54 €
9501,96468 €1.866,45 €
2.4001,82919 €4.390,06 €
Manufacturers Standard Package
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.