
CZRB5352B-HF | |
|---|---|
DigiKey Part Number | 641-1806-2-ND - Tape & Reel (TR) 641-1806-1-ND - Cut Tape (CT) 641-1806-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CZRB5352B-HF |
Description | DIODE ZENER 15V 5W DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 5 W ±5% Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 1 µA @ 11.5 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-214AA (SMB) |
Power - Max 5 W | Base Product Number |
Impedance (Max) (Zzt) 2.5 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,58600 € | 5,86 € |
| 100 | 0,38300 € | 38,30 € |
| 500 | 0,29540 € | 147,70 € |
| 1.000 | 0,26720 € | 267,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,23136 € | 694,08 € |
| 6.000 | 0,21332 € | 1.279,92 € |
| 9.000 | 0,20412 € | 1.837,08 € |
| 15.000 | 0,19379 € | 2.906,85 € |
| 21.000 | 0,18768 € | 3.941,28 € |
| 30.000 | 0,18173 € | 5.451,90 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,10670 € |



