New at DigiKey
CSBA1275-280M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSBA1275-3R2M

DigiKey Part Number
4044-CSBA1275-3R2MTR-ND - Tape & Reel (TR)
4044-CSBA1275-3R2MCT-ND - Cut Tape (CT)
4044-CSBA1275-3R2MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSBA1275-3R2M
Description
SMD HIGH CURRENT POWER INDUCTOR
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
3.2 µH Shielded Wirewound Inductor 21 A 3.1mOhm Max 2-SMD Low DCR, Low Loss, Soft Saturation
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
29A
Shielding
Shielded
DC Resistance (DCR)
3.1mOhm Max
Operating Temperature
-55°C ~ 150°C
Features
Low DCR, Low Loss, Soft Saturation
Mounting Type
Surface Mount
Package / Case
2-SMD
Supplier Device Package
1275
Size / Dimension
0.551" L x 0.504" W (14.00mm x 12.80mm)
Height - Seated (Max)
0.287" (7.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 300
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,64000 €2,64 €
102,17300 €21,73 €
1001,78730 €178,73 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3001,62843 €488,53 €
6001,53568 €921,41 €
9001,48397 €1.335,57 €
1.5001,42135 €2.132,02 €
2.1001,40351 €2.947,37 €
Manufacturers Standard Package
Unit Price without VAT:2,64000 €
Unit Price with VAT:3,14160 €