
10064-22-1-0500-005-1-TS | |
|---|---|
DigiKey Part Number | 1175-10064-22-1-0500-005-1-TS-DS-ND |
Manufacturer | |
Manufacturer Product Number | 10064-22-1-0500-005-1-TS |
Description | HOOK-UP STRND 22AWG 30V BLU FEET |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 7/0.0100" Blue 30V Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/0.0100" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.047" (1.19mm) | |
Jacket (Insulation) Thickness | 0.004" (0.09mm) | |
Length | Enter Number of Feet in Order Quantity | |
Voltage | 30V | |
Operating Temperature | 105°C | |
Jacket Color | ||
Ratings | UL Style 10064 | |
Features | - | |
Grade | - | |
Qualification | - | |
Spool Size | 500.0' (152.4m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 5 | 0,70200 € | 3,51 € |
| 10 | 0,66800 € | 6,68 € |
| 25 | 0,62640 € | 15,66 € |
| 50 | 0,59640 € | 29,82 € |
| 100 | 0,56780 € | 56,78 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,94010 € |









