Telecom IC Transmit Modulator 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMX654D4

DigiKey Part Number
2032-1062-ND
Manufacturer
Manufacturer Product Number
CMX654D4
Description
IC TELECOM INTERFACE 16SOIC
Customer Reference
Detailed Description
Telecom IC Transmit Modulator 16-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
2.5mA
Manufacturer
CML Micro
Power (Watts)
800 mW
Packaging
Tube
Operating Temperature
-40°C ~ 85°C
Part Status
Obsolete
Mounting Type
Surface Mount
Function
Transmit Modulator
Package / Case
16-SOIC (0.295", 7.50mm Width)
Number of Circuits
1
Supplier Device Package
16-SOIC
Voltage - Supply
3V ~ 3.6V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.