
CMX589AE2 | |
|---|---|
DigiKey Part Number | 2032-1046-ND |
Manufacturer | |
Manufacturer Product Number | CMX589AE2 |
Description | FULL-DUPLEX GMSK DATA MODEM |
Customer Reference | |
Detailed Description | 200k Modem 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CMX589AE2 Models |
Category | Voltage - Supply 3V ~ 5.5V |
Manufacturer CML Micro | Mounting Type Surface Mount |
Packaging Tube | Package / Case 24-TSSOP (0.173", 4.40mm Width) |
Part Status Obsolete | Supplier Device Package 24-TSSOP |
Baud Rates 200k | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMX7143L4 | CML Micro | 535 | 2032-1004-ND | 22,95000 € | Similar |


