
16001 | ||
---|---|---|
Digi-Key Part Number | 4869-16001-ND | |
Manufacturer | ||
Manufacturer Product Number | 16001 | |
Description | Clean Energy Link IoT Module 2.0 | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Clean Energy Global | |
Series | - | |
Package | Retail Package | |
Product Status | Active | |
Accessory Type | Battery IoT Module | |
For Use With/Related Products | Batteries, Battery charger, Charging Solution |
Resource Type | Link |
---|---|
Datasheets | 16001 |
Attribute | Description |
---|---|
RoHS Status | Not applicable |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | Vendor Undefined |
HTSUS | 8522.90.4500 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | 7.950,90000 € | 7.950,90 € |
100 | 289,97400 € | 28.997,40 € |
1.000 | 144,98700 € | 144.987,00 € |
10.000 | 88,86300 € | 888.630,00 € |
Attribute | Description |
---|---|
Other Names | 4869-16001 |
Standard Package | 1 |