
RR11422CWC | |
|---|---|
DigiKey Part Number | 2449-RR11422CWC-ND |
Manufacturer | |
Manufacturer Product Number | RR11422CWC |
Description | SWITCH ROCKER SPDT 15A 125V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPDT 15A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Voltage Rating - AC 125 V |
Mfr | Actuator Type Round |
Series | Color - Actuator/Cap Black |
Packaging Bulk | Actuator Marking O - |
Part Status Active | Termination Style Solder, Quick Connect - 0.187" (4.7mm) |
Mounting Type Panel Mount, Snap-In | Panel Cutout Dimensions Circular - 20.20mm Dia |
Circuit | Operating Temperature -40°C ~ 105°C |
Switch Function | Electrical Life 10,000 Cycles |
Current Rating (Amps) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 0,95615 € | 191,23 € |
| Unit Price without VAT: | 0,95615 € |
|---|---|
| Unit Price with VAT: | 1,13782 € |

