J107F1AS1212VDC36
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

J107F1AS1212VDC.36

DigiKey Part Number
2449-J107F1AS1212VDC.36-ND
Manufacturer
Manufacturer Product Number
J107F1AS1212VDC.36
Description
RELAY GEN PURPOSE SPST 12A 12V
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
J107F1AS1212VDC.36 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
12 A
Switching Voltage
380VAC, 110VDC - Max
Load - Max Switching
4560VA, 1320W
Coil Current
30 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
Sealed - Fully
Coil Insulation
Class F
Must Operate Voltage
9 VDC
Must Release Voltage
1.2 VDC
Operate Time
10 ms
Release Time
5 ms
Operating Temperature
-55°C ~ 125°C
Contact Material
Silver Tin Oxide (AgSnO)
Approval Agency
cURus, TUV
Relay Type
Grade
-
Qualification
-
Coil Resistance
400 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.927
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
10,84000 €0,84 €
100,74800 €7,48 €
250,71440 €17,86 €
500,69000 €34,50 €
1000,66630 €66,63 €
2500,63632 €159,08 €
5000,61450 €307,25 €
1.0000,59343 €593,43 €
5.0000,54719 €2.735,95 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,84000 €
Unit Price with VAT:0,99960 €