
CS1102V6.85F160 | |
|---|---|
DigiKey Part Number | 2449-CS1102V6.85F160TR-ND - Tape & Reel (TR) 2449-CS1102V6.85F160CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CS1102V6.85F160 |
Description | SWITCH TACTILE SPST-NO 0.05A 50V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 50VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 6.85mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | PC Pin | |
Outline | 7.10mm x 6.30mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 160gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Polyamide (PA46), Nylon 4/6 | |
Switch Travel | - | |
Mechanical Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,33300 € | 3,33 € |
| 25 | 0,31000 € | 7,75 € |
| 100 | 0,27720 € | 27,72 € |
| 250 | 0,25680 € | 64,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,25054 € | 125,27 € |
| 1.000 | 0,23990 € | 239,90 € |
| 1.500 | 0,23387 € | 350,81 € |
| 2.500 | 0,22645 € | 566,12 € |
| 3.500 | 0,22169 € | 775,91 € |
| 5.000 | 0,21674 € | 1.083,70 € |
| 12.500 | 0,20447 € | 2.555,88 € |
| 25.000 | 0,19563 € | 4.890,75 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |



