CS4265-CNZ is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Cirrus Logic Inc.
In Stock: 262
Unit Price: 7,49000 €
Datasheet
32-QFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
32-QFN (5x5)
Cirrus Logic Rocks Audio

CS4265-CNZ

DigiKey Part Number
598-CS4265-CNZ-ND
Manufacturer
Manufacturer Product Number
CS4265-CNZ
Description
IC CODEC 24BIT 104DB 32QFN
Customer Reference
Detailed Description
Stereo Audio Interface 24 b Serial 32-QFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
CS4265-CNZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cirrus Logic Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Stereo Audio
Data Interface
Serial
Resolution (Bits)
24 b
Number of ADCs / DACs
2 / 2
Sigma Delta
Yes
S/N Ratio, ADCs / DACs (db) Typ
-
Dynamic Range, ADCs / DACs (db) Typ
104 / 104
Voltage - Supply, Analog
3.13V ~ 5.25V
Voltage - Supply, Digital
3.13V ~ 5.25V
Operating Temperature
-10°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-QFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types