Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



CS3002-ISZR | |
|---|---|
DigiKey Part Number | CS3002-ISZR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CS3002-ISZR |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CS3002-ISZR Models |
Category | Voltage - Input Offset 10 µV |
Mfr | Voltage - Supply Span (Min) 2.7 V |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Max) 6.7 V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Amplifier Type | Mounting Type Surface Mount |
Number of Circuits 2 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Type Rail-to-Rail | Supplier Device Package 8-SOIC |
Slew Rate 5V/µs | Base Product Number |
Current - Input Bias 100 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8532ARZ-REEL | Analog Devices Inc. | 10.952 | AD8532ARZ-REELCT-ND | 1,31000 € | Similar |
| OPA2333AIDR | Texas Instruments | 4.776 | 296-26249-1-ND | 2,81000 € | Similar |
| TLC4502ACD | Texas Instruments | 206 | 296-10325-5-ND | 7,64000 € | Similar |
| TLC4502ACDR | Texas Instruments | 0 | TLC4502ACDR-ND | 4,01423 € | Similar |
| TLC4502AID | Texas Instruments | 16 | 296-10326-5-ND | 7,91000 € | Similar |



