Enclosed AC DC Converters 1 Output 24V 90 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PDF700S240-CMFD

DigiKey Part Number
2034-PDF700S240-CMFD-ND
Manufacturer
Manufacturer Product Number
PDF700S240-CMFD
Description
AC/DC CONVERTER 24V 600W
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 24V 90 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output 1
25 A
Mfr
Power (Watts)
Series
Applications
ITE (Commercial)
Packaging
Box
Efficiency
91.5%
Part Status
Active
Operating Temperature
-40°C ~ 95°C (With Derating)
Type
Enclosed
Features
Adjustable Output, Baseplate, Remote On/Off, Remote Sense, Universal Input
Number of Outputs
1
Mounting Type
Chassis Mount
Voltage - Input
90 ~ 264 VAC
Base Product Number
Voltage - Output 1
24V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1369,76000 €369,76 €
10324,98900 €3.249,89 €
25308,71960 €7.717,99 €
Manufacturers Standard Package
Unit Price without VAT:369,76000 €
Unit Price with VAT:440,01440 €