
ECLB40W-48S12 | |
|---|---|
DigiKey Part Number | 2034-2546-ND |
Manufacturer | |
Manufacturer Product Number | ECLB40W-48S12 |
Description | DC DC CONVERTER 12V 40W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 3.333A 18V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | ECLB40W-48S12 Models |
Category | Voltage - Isolation 1.5 kV |
Mfr | Applications ITE (Commercial) |
Series | Features Remote On/Off, OCP, OTP, OVP, SCP, UVLO |
Packaging Tray | Operating Temperature -40°C ~ 85°C (With Derating) |
Part Status Active | Efficiency 90.5% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 6-DIP Module |
Voltage - Input (Min) 18V | Size / Dimension 2.05" L x 1.20" W x 0.40" H (52.0mm x 30.5mm x 10.2mm) |
Voltage - Input (Max) 75V | Control Features Enable, Active High |
Voltage - Output 1 | Approval Agency CE |
Current - Output (Max) 3.333A | Standard Number 60950-1 |
Power (Watts) 40 W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EPM25752V-12R-3R3S | Eaton - Electronics Division | 1 | 283-EPM25752V-12R-3R3S-ND | 38,91000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,65000 € | 49,65 € |
| 5 | 47,80200 € | 239,01 € |
| 10 | 47,02500 € | 470,25 € |
| 25 | 46,01720 € | 1.150,43 € |
| 80 | 44,76663 € | 3.581,33 € |
| 160 | 44,03619 € | 7.045,79 € |
| Unit Price without VAT: | 49,65000 € |
|---|---|
| Unit Price with VAT: | 59,08350 € |

