Isolated Module DC DC Converter 2 Output 12V -12V 416mA, 416mA 18V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EC7A-24D12

DigiKey Part Number
2034-1970-ND
Manufacturer
Manufacturer Product Number
EC7A-24D12
Description
DC DC CONVERTER +/-12V 10W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 12V -12V 416mA, 416mA 18V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
EC7A-24D12 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
10 W
Mfr
Voltage - Isolation
1.5 kV
Series
Applications
ITE (Commercial)
Packaging
Tube
Features
OCP, OVP, SCP, UVLO
Part Status
Active
Operating Temperature
-40°C ~ 85°C (With Derating)
Type
Isolated Module
Efficiency
89%
Number of Outputs
2
Mounting Type
Through Hole
Voltage - Input (Min)
18V
Package / Case
24-DIP Module, 8 Leads
Voltage - Input (Max)
36V
Size / Dimension
1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)
Voltage - Output 1
Approval Agency
CE, cURus
Voltage - Output 2
-12V
Standard Number
60950-1
Current - Output (Max)
416mA, 416mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
127,21000 €27,21 €
526,19000 €130,95 €
1025,76600 €257,66 €
3025,10567 €753,17 €
5024,80420 €1.240,21 €
10024,40020 €2.440,02 €
25023,87560 €5.968,90 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:27,21000 €
Unit Price with VAT:32,37990 €