
EC4BU-05S33T | |
|---|---|
DigiKey Part Number | 2034-2116-ND |
Manufacturer | |
Manufacturer Product Number | EC4BU-05S33T |
Description | DC DC CONVERTER 3.3V 8.3W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 2.5A 4.7V - 9V Input |
Datasheet | Datasheet |
EDA/CAD Models | EC4BU-05S33T Models |
Category | Voltage - Isolation 1.5 kV |
Mfr | Applications ITE (Commercial) |
Series | Features OCP, OVP, SCP, UVLO |
Packaging Tube | Operating Temperature -40°C ~ 105°C (With Derating) |
Part Status Active | Efficiency 87% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 6-DIP Module |
Voltage - Input (Min) 4.7V | Size / Dimension 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) |
Voltage - Input (Max) 9V | Control Features Enable, Active High |
Voltage - Output 1 | Approval Agency CE |
Current - Output (Max) 2.5A | Standard Number 60950-1 |
Power (Watts) 8.3 W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,75000 € | 28,75 € |
| Unit Price without VAT: | 28,75000 € |
|---|---|
| Unit Price with VAT: | 34,21250 € |

