
EC3SCW-24S3V3 | |
|---|---|
DigiKey Part Number | 2034-2550-ND |
Manufacturer | |
Manufacturer Product Number | EC3SCW-24S3V3 |
Description | DC DC CONVERTER 3.3V 25W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 7.5A 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | EC3SCW-24S3V3 Models |
Category | Voltage - Isolation 1.5 kV |
Mfr | Applications ITE (Commercial) |
Series | Features Remote On/Off, OCP, OTP, OVP, SCP, UVLO |
Packaging Tube | Operating Temperature -40°C ~ 85°C (With Derating) |
Part Status Not For New Designs | Efficiency 88% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 8-DIP Module, 7 Leads |
Voltage - Input (Min) 9V | Size / Dimension 2.00" L x 1.60" W x 0.40" H (50.8mm x 40.6mm x 10.2mm) |
Voltage - Input (Max) 36V | Control Features Enable, Active High |
Voltage - Output 1 | Approval Agency CE |
Current - Output (Max) 7.5A | Standard Number 60950-1 |
Power (Watts) 25 W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,95000 € | 39,95 € |
| 5 | 38,47000 € | 192,35 € |
| 15 | 37,48467 € | 562,27 € |
| 30 | 36,87500 € | 1.106,25 € |
| 60 | 36,27450 € | 2.176,47 € |
| 105 | 35,79648 € | 3.758,63 € |
| Unit Price without VAT: | 39,95000 € |
|---|---|
| Unit Price with VAT: | 47,54050 € |

