
CQB75W8-36S48-CMFC | |
|---|---|
DigiKey Part Number | 2034-CQB75W8-36S48-CMFC-ND |
Manufacturer | |
Manufacturer Product Number | CQB75W8-36S48-CMFC |
Description | RAILWAY BRICK DC-DC CQB75W8-36S4 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Open Frame DC DC Converter 1 Output 48V 1.56A 75V Input |
Category | Power (Watts) 75W |
Manufacturer Cincon Electronics Co. LTD | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial), Railway |
Packaging Box | Efficiency 90% |
Part Status Active | Operating Temperature -40°C ~ 105°C (With Derating) |
Type Open Frame | Mounting Type Chassis Mount |
Voltage - Input (Min) 9.5V | Size / Dimension 4.60" L x 2.40" W x 1.46" H (116.8mm x 61.0mm x 37.0mm) |
Voltage - Input (Max) 75V | Approval Agency CE, UKCA |
Number of Outputs 1 | Standard Number 62368-1 |
Voltage - Output 1 48V | Base Product Number |
Current - Output (Max) 1.56A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 171,95000 € | 171,95 € |
| Unit Price without VAT: | 171,95000 € |
|---|---|
| Unit Price with VAT: | 204,62050 € |

