
CQB100W-110S24-CMFD | |
|---|---|
DigiKey Part Number | 2034-CQB100W-110S24-CMFD-ND |
Manufacturer | |
Manufacturer Product Number | CQB100W-110S24-CMFD |
Description | DC/DC CONVERTER 24V 101W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 24V 4.2A 160V Input |
Datasheet | Datasheet |
Category | Power (Watts) 101W |
Manufacturer Cincon Electronics Co. LTD | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial), Railway |
Packaging Box | Efficiency 88% |
Part Status Active | Operating Temperature -40°C ~ 100°C |
Type Enclosed | Mounting Type Chassis Mount |
Voltage - Input (Min) 43V | Size / Dimension 4.60" L x 2.49" W x 1.35" H (116.8mm x 63.4mm x 34.2mm) |
Voltage - Input (Max) 160V | Approval Agency CE |
Number of Outputs 1 | Standard Number 50155; 60950-1; 62368-1 |
Voltage - Output 1 24V | Base Product Number |
Current - Output (Max) 4.2A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 174,69000 € | 174,69 € |
| 5 | 168,17000 € | 840,85 € |
| 10 | 165,43400 € | 1.654,34 € |
| 25 | 161,88040 € | 4.047,01 € |
| 50 | 159,23920 € | 7.961,96 € |
| Unit Price without VAT: | 174,69000 € |
|---|---|
| Unit Price with VAT: | 207,88110 € |

