Enclosed AC DC Converters 1 Output 48V 80 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFM400S480C

DigiKey Part Number
2034-CFM400S480C-ND
Manufacturer
Manufacturer Product Number
CFM400S480C
Description
AC/DC CONVERTER 48V 320W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 48V 80 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Household Appliances, ITE (Commercial)
Mfr
Voltage - Isolation
4 kV
Series
Efficiency
94%
Packaging
Box
Operating Temperature
-40°C ~ 85°C (With Derating)
Part Status
Active
Features
Adjustable Output, Baseplate, Remote On/Off, Remote Sense, Standby Output, Universal Input
Type
Enclosed
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
5.35" L x 3.43" W x 1.67" H (136.0mm x 87.0mm x 42.5mm)
Voltage - Input
80 ~ 264 VAC
Approval Agency
CE, cURus, DEMKO, FCC, UKCA
Voltage - Output 1
48V
Standard Number
60335-1; 62368-1
Current - Output 1
8.33 A
Base Product Number
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1118,44000 €118,44 €
10104,10300 €1.041,03 €
2598,89040 €2.472,26 €
5095,12240 €4.756,12 €
Manufacturers Standard Package
Unit Price without VAT:118,44000 €
Unit Price with VAT:140,94360 €