Open Frame AC DC Converters 1 Output 24V 166mA 85 ~ 305 VAC, 120 ~ 431 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFM04S240

DigiKey Part Number
2034-CFM04S240-ND
Manufacturer
Manufacturer Product Number
CFM04S240
Description
AC/DC CONVERTER 24V 4W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 24V 166mA 85 ~ 305 VAC, 120 ~ 431 VDC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Universal Input
Manufacturer
Cincon Electronics Co. LTD
Operating Temperature
-40°C ~ 80°C (With Derating)
Series
Efficiency
82%
Packaging
Box
Mounting Type
Through Hole
Part Status
Active
Package / Case
4-DIP Module
Type
Open Frame
Size / Dimension
1.56" L x 0.76" W x 0.72" H (39.5mm x 19.4mm x 18.3mm)
Number of Outputs
1
Approval Agency
CE, cURus, DEMKO, FCC, UKCA
Voltage - Input
85 ~ 305 VAC, 120 ~ 431 VDC
Standard Number
60335-1; 62368-1
Voltage - Output 1
24V
Line Regulation
±1%
Current - Output (Max)
166mA
Load Regulation
±3%
Power (Watts)
4 W
Base Product Number
Applications
Household Appliances, ITE (Commercial)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
18,22000 €8,22 €
107,22600 €72,26 €
256,86400 €171,60 €
506,60260 €330,13 €
1006,35100 €635,10 €
2506,03304 €1.508,26 €
5005,80316 €2.901,58 €
1.0005,58200 €5.582,00 €
Manufacturers Standard Package
Unit Price without VAT:8,22000 €
Unit Price with VAT:9,78180 €