
CEB100W-48S24N-F | |
|---|---|
DigiKey Part Number | 2034-CEB100W-48S24N-F-ND |
Manufacturer | |
Manufacturer Product Number | CEB100W-48S24N-F |
Description | ISOLATED DC/DC CONVERTERS 100W, |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 4.2A 16.5V - 74V Input |
Datasheet | Datasheet |
Category | Applications ITE (Commercial) |
Mfr | Features Adjustable Output, Baseplate, Remote On/Off |
Series | Operating Temperature -40°C ~ 105°C (With Derating) |
Packaging Tray | Efficiency 90.5% |
Part Status Active | Mounting Type Through Hole |
Type Isolated Module | Package / Case Eighth Brick |
Number of Outputs 1 | Size / Dimension 2.45" L x 1.45" W x 0.50" H (62.2mm x 36.8mm x 12.7mm) |
Voltage - Input (Min) 16.5V | Supplier Device Package Eighth Brick |
Voltage - Input (Max) 74V | Control Features Enable, Active Low |
Voltage - Output 1 | Approval Agency CB, CE, cURus, UKCA |
Current - Output (Max) 4.2A | Standard Number 62368-1 |
Power (Watts) 100 W | Base Product Number |
Voltage - Isolation 3 kV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 119,63000 € | 119,63 € |
| 5 | 115,17000 € | 575,85 € |
| 20 | 111,45350 € | 2.229,07 € |
| 40 | 109,63700 € | 4.385,48 € |
| 60 | 108,58733 € | 6.515,24 € |
| Unit Price without VAT: | 119,63000 € |
|---|---|
| Unit Price with VAT: | 142,35970 € |

