
CBM100S120 | |
|---|---|
DigiKey Part Number | 2034-3804-ND |
Manufacturer | |
Manufacturer Product Number | CBM100S120 |
Description | AC/DC CONVERTER 12V 101W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 8.4A 90 ~ 264 VAC Input |
EDA/CAD Models | CBM100S120 Models |
Category | Features Baseplate, PFC, Universal Input |
Manufacturer Cincon Electronics Co. LTD | Operating Temperature -20°C ~ 85°C (With Derating) |
Series | Efficiency 90% |
Packaging Box | Mounting Type Through Hole |
Part Status Obsolete | Package / Case Module |
Type Enclosed | Size / Dimension 4.60" L x 2.40" W x 0.67" H (116.8mm x 61.0mm x 17.0mm) |
Number of Outputs 1 | Approval Agency CE, cURus, FCC, TUV |
Voltage - Input 90 ~ 264 VAC | Standard Number 60950-1 |
Voltage - Output 1 12V | Line Regulation ±0.5% |
Current - Output (Max) 8.4A | Load Regulation ±1% |
Power (Watts) 101 W | Base Product Number |
Applications ITE (Commercial) |

