MD801-007-16M13-37SA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MD801-007-16M13-37SA
MD801-007-16M13-37SA
MD801-007-16M13-37SA
A Closer Look: MD801 Connectors

MD801-007-16M13-37SA

DigiKey Part Number
116-MD801-007-16M13-37SA-ND
Manufacturer
Manufacturer Product Number
MD801-007-16M13-37SA
Description
MINIATURE D38999 CIRCULAR CONNEC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
37 Position Circular Connector Plug, Female Sockets Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Number of Positions
37
Shell Size - Insert
13-37
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Crimp
Fastening Type
Threaded
Orientation
A
Shell Material
Aluminum
Shell Finish
Electroless Nickel
Contact Finish - Mating
-
Color
Silver
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
-
Features
Coupling Nut
Shielding
Current Rating (Amps)
5A
Voltage Rating
-
Cable Opening
-
Operating Temperature
-65°C ~ 175°C
Backshell Material, Plating
-
Contact Material
-
Contact Finish Thickness - Mating
-
Insert Material
-
Applications
Aerospace, Military
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1160,02000 €160,02 €
10136,03400 €1.360,34 €
25127,52720 €3.188,18 €
50123,42280 €6.171,14 €
Manufacturers Standard Package
Unit Price without VAT:160,02000 €
Unit Price with VAT:190,42380 €