

M83513/26-G01NP | |
---|---|
DigiKey Part Number | 116-M83513/26-G01NP-ND |
Manufacturer | |
Manufacturer Product Number | M83513/26-G01NP |
Description | CONN MICRO-D RCPT 51P VERT SLDR |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 51 Position D-Type, Micro-D Receptacle, Female Sockets Connector |
EDA/CAD Models | M83513/26-G01NP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 3 | |
Mounting Type | ||
Shell Size, Connector Layout | 0.050 Pitch x 0.050 Row to Row | |
Contact Type | Signal | |
Flange Feature | Mating Side, Female Screwlock (2-56) | |
Termination | Solder | |
Shell Material, Finish | Aluminum Alloy, Nickel Plated, Electroless | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 3A | |
Backset Spacing | - | |
Features | - | |
Voltage Rating | - | |
Color | - | |
Contact Form | - | |
Dielectric Material | Polyester, Glass Filled | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 205,26000 € | 205,26 € |
10 | 174,49500 € | 1.744,95 € |
25 | 163,58600 € | 4.089,65 € |
50 | 162,15640 € | 8.107,82 € |
Unit Price without VAT: | 205,26000 € |
---|---|
Unit Price with VAT: | 244,25940 € |