cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JS-24W

Digi-Key Part Number
JS-24W-ND
Manufacturer
Manufacturer Product Number
JS-24W
Description
24-HOLE NON-INSULATED PANEL
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Cinch Connectivity Solutions Trompeter
Series
Package
Bulk
Product Status
Active
Type
Modular Panel
Connector Type
J9 Jacks
Number of Positions
24
Number of Rows
2
Termination Style
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8538.90.8180
Additional Resources
AttributeDescription
Standard Package1