cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JS-12DD4

Digi-Key Part Number
JS-12DD4-ND
Manufacturer
Manufacturer Product Number
JS-12DD4
Description
12-HOLE NON-INSULATED PANEL
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Cinch Connectivity Solutions Trompeter
Series
Package
Bulk
Product Status
Active
Type
Modular Panel
Connector Type
-
Number of Positions
12
Number of Rows
1
Termination Style
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8538.90.8180
Available To Order

Quote Required, submit request here.
Additional Resources
AttributeDescription
Standard Package10