5-0033-201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5-0033-201

DigiKey Part Number
1097-5-0033-201-ND
Manufacturer
Manufacturer Product Number
5-0033-201
Description
TRT STRAIGHT CRIMP PLUG M17/176-
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
TRT, Twinaxial/Triaxial Connector Plug, Male Pin Non-Constant Free Hanging (In-Line) Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Crimp
Shield Termination
Crimp
Impedance
Non-Constant
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Cable Group
M17/176-00002
Fastening Type
Threaded
Frequency - Max
500 MHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Beryllium Copper
Body Finish
Nickel
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-
Mating Cycles
-
Insertion Loss
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1395,38000 €395,38 €
10387,36900 €3.873,69 €
Manufacturers Standard Package
Unit Price without VAT:395,38000 €
Unit Price with VAT:470,50220 €