
135-3711-202 | |
|---|---|
DigiKey Part Number | J10059TR-ND - Tape & Reel (TR) J10059CT-ND - Cut Tape (CT) J10059DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 135-3711-202 |
Description | CONN MMCX JACK STR 50 OHM SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | MMCX Connector Jack, Female Socket 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Surface Mount | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -55°C ~ 155°C | |
Voltage Rating | 170 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,61000 € | 2,61 € |
| 10 | 2,21700 € | 22,17 € |
| 25 | 2,07800 € | 51,95 € |
| 50 | 1,97900 € | 98,95 € |
| 100 | 1,88430 € | 188,43 € |
| 250 | 1,76632 € | 441,58 € |
| 500 | 1,68198 € | 840,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 1,55659 € | 2.334,88 € |
| 3.000 | 1,48236 € | 4.447,08 € |
| 4.500 | 1,44060 € | 6.482,70 € |
| Unit Price without VAT: | 2,61000 € |
|---|---|
| Unit Price with VAT: | 3,10590 € |

