22002131-01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22002131-01
22002131-01
22002131-01

22002131-01

DigiKey Part Number
2150-22002131-01-ND
Manufacturer
Manufacturer Product Number
22002131-01
Description
CONN PLUG MALE 2POS SOLDER CUP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2 Position Circular Connector Plug, Male Pins Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
2
Shell Size - Insert
-
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Push-Twist
Orientation
Keyed
Primary Material
Plastic
Shell Material
Polyamide (PA66), Nylon 6/6
Shell Finish
-
Contact Finish - Mating
Gold
Color
Black, Blue
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
-
Features
Backshell, Coupling Nut
Shielding
Current Rating (Amps)
10A
Voltage Rating
300V
Cable Opening
0.138" ~ 0.268" (3.50mm ~ 6.80mm)
Operating Temperature
-45°C ~ 105°C
Backshell Material, Plating
Polyamide (PA66), Nylon 6/6
Contact Material
Brass, Phosphor Bronze
Contact Finish Thickness - Mating
-
Insert Material
Polyamide (PA66), Nylon 6/6
Applications
Communication Systems, Industrial, Lighting, Marine
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 539
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
16,97000 €6,97 €
105,92200 €59,22 €
255,55080 €138,77 €
505,28560 €264,28 €
1005,03340 €503,34 €
2504,71836 €1.179,59 €
5004,49334 €2.246,67 €
1.0004,27905 €4.279,05 €
Manufacturers Standard Package
Unit Price without VAT:6,97000 €
Unit Price with VAT:8,29430 €